The IDT 950810CGLF is a single crystal oscillator with a package quantity of 34 units per rail/Tube packaging. It operates at a maximum frequency of 200MHz and has a maximum operating temperature of 70°C. The oscillator is lead free and RoHS compliant, with a contact plating of tin, matte. It is designed for surface mount applications and has a moisture sensitivity level of 1.
IDT 950810CGLF technical specifications.
| Package/Case | TFSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 950810CGLF to view detailed technical specifications.
No datasheet is available for this part.