
This is a single crystal oscillator from IDT, packaged in a TSSOP case and designed for surface mount. It operates within a temperature range of 0 to 70°C and has a maximum frequency of 200MHz. The oscillator is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in tape and reel packaging with 1000 units per package.
IDT 950810CGLFT technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 950810CGLFT to view detailed technical specifications.
No datasheet is available for this part.