The IDT 951464AFLF is a 280MHz crystal oscillator with a 3.3V operating supply voltage. It is packaged in a surface mount SSOP package and is available in rail or tube packaging. The oscillator operates over a temperature range of 0°C to 70°C and features a PLL for frequency multiplication.
IDT 951464AFLF technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 280MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 951464AFLF to view detailed technical specifications.
No datasheet is available for this part.