The IDT 952906AFLF is a 3.3V crystal oscillator with a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. It operates over a temperature range of 0°C to 70°C and is packaged in a lead-free SSOP package. The oscillator has a maximum frequency of 460MHz and a supply current of 350mA. It is RoHS compliant and available in a packaging quantity of 30 units per rail/Tube.
IDT 952906AFLF technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Frequency | 460MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TCH™ |
| Supply Current | 350mA |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 952906AFLF to view detailed technical specifications.
No datasheet is available for this part.