The IDT 952906AGLFT is a surface mount crystal oscillator with a package quantity of 1000 units per reel. It operates at a supply voltage of 3.3V and has a maximum supply voltage of 3.465V. The oscillator has a maximum frequency of 460MHz and a maximum operating temperature of 70°C. It is lead free and RoHS compliant, with a moisture sensitivity level of 1. The device is packaged in a TSSOP package and is suitable for surface mount applications.
IDT 952906AGLFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Frequency | 460MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TCH™ |
| Supply Current | 350mA |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 952906AGLFT to view detailed technical specifications.
No datasheet is available for this part.