The IDT 952906BFLFT is a 2-element IC packaged in a surface mount SSOP package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The IC has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. It is lead-free and has a moisture sensitivity level of 1. The IC is available in a tape and reel packaging with 1000 units per package.
IDT 952906BFLFT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TCH™ |
| Supply Current | 350mA |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 952906BFLFT to view detailed technical specifications.
No datasheet is available for this part.