The IDT 952906BGLF is a dual 3.3V 350mA surface mount switch packaged in a TSSOP. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The switch is lead free and features tin, matte contact plating. It is available in a rail/Tube packaging with 39 units per package.
IDT 952906BGLF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TCH™ |
| Supply Current | 350mA |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 952906BGLF to view detailed technical specifications.
No datasheet is available for this part.
