The IDT 954141CFLF is a single circuit component with a package case of SSOP and a lead-free design. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The component is mounted via surface mount and has a moisture sensitivity level of 1. It is packaged in a rail/Tube format with 26 units per package and measures 7.5mm in width, 2.3mm in thickness, and 18.4mm in length. The component is RoHS compliant.
IDT 954141CFLF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 954141CFLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.