The IDT 95V857AG is a single circuit clock input IC packaged in a TSSOP package. It operates over a temperature range of 0°C to 85°C and has a maximum supply voltage of 2.7V. The device is not RoHS compliant and contains lead. It has a maximum frequency of 233MHz and a supply current of 170mA.
IDT 95V857AG technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Contains Lead |
| Length | 12.5mm |
| Max Frequency | 233MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Supply Current | 170mA |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 95V857AG to view detailed technical specifications.
No datasheet is available for this part.