IDT 95V857AHT technical specifications.
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 170mA |
| Thickness | 1mm |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 95V857AHT to view detailed technical specifications.
No datasheet is available for this part.