The IDT 95VLP857AHLF is a single circuit, surface mount device with a VFBGA package, operating over a temperature range of 0°C to 85°C. It features a PLL and is compatible with LVCMOS input signals. The device has a maximum supply voltage of 2.7V and a minimum supply voltage of 2.3V, with a maximum supply current of 150mA. It is RoHS compliant and available in a tray packaging format.
IDT 95VLP857AHLF technical specifications.
| Package/Case | VFBGA |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 233MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| Thickness | 1mm |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 95VLP857AHLF to view detailed technical specifications.
No datasheet is available for this part.