The IDT 95VLP857ALLFT is a single-channel LVCMOS device with a maximum operating frequency of 233MHz. It is designed for surface mount applications and features a TFSOP package. The device operates within a temperature range of 0°C to 85°C and is supplied with a voltage of 2.5V. It is available on tape and reel for easy handling and integration. The PLL function is also enabled in this device.
IDT 95VLP857ALLFT technical specifications.
| Package/Case | TFSOP |
| Input | LVCMOS |
| Max Frequency | 233MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 95VLP857ALLFT to view detailed technical specifications.
No datasheet is available for this part.
