The IDT 95VLP857ALT is a single-channel LVCMOS PLL clock generator with a maximum frequency of 233MHz. It operates within a supply voltage range of 2.3V to 2.7V and has a maximum supply current of 150mA. The device is packaged in a TFSOP package and is designed for surface mount applications. It is capable of operating within a temperature range of 0°C to 85°C.
IDT 95VLP857ALT technical specifications.
| Package/Case | TFSOP |
| Input | LVCMOS |
| Max Frequency | 233MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| Supply Current | 150mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 95VLP857ALT to view detailed technical specifications.
No datasheet is available for this part.