The IDT 97U870AKI is a single circuit component with a clock input, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and has a maximum supply voltage of 1.9V. The component is packaged in a tray with 490 units per package and has a thickness of 900um and width of 6mm. It is not RoHS compliant due to containing lead.
IDT 97U870AKI technical specifications.
| Input | Clock |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Frequency | 370MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | No |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 97U870AKI to view detailed technical specifications.
No datasheet is available for this part.