The IDT 97U870A is a single-element device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 1.9V and a minimum supply voltage of 1.7V. The device is available in a tape and reel packaging with a quantity of 1000 units. The 97U870A has a thickness of 900um and a width of 6mm, with a length of 6mm. It is not RoHS compliant.
IDT 97U870AKT technical specifications.
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 97U870A |
| Supply Current | 300mA |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 97U870AKT to view detailed technical specifications.
No datasheet is available for this part.