The IDT 97U877AKLF is a lead-free surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 1.9V and a minimum supply voltage of 1.7V. The device is RoHS compliant and has a supply current of 300mA. It is packaged in a tray with 490 units and has a thickness of 900um and a width of 6mm.
IDT 97U877AKLF technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 370MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 300mA |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 97U877AKLF to view detailed technical specifications.
No datasheet is available for this part.