The IDT 97ULP845AH is a surface mount IC packaged in a VFBGA package, measuring 4.5mm in length and 4mm in width, with a thickness of 1mm. It operates within a temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead. It is available in a tray packaging with 490 units per package.
IDT 97ULP845AH technical specifications.
| Package/Case | VFBGA |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | No |
| Thickness | 1mm |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 97ULP845AH to view detailed technical specifications.
No datasheet is available for this part.