IDT 97ULP877AH technical specifications.
| Lead Free | Contains Lead |
| Length | 7mm |
| RoHS Compliant | No |
| Thickness | 1mm |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 97ULP877AH to view detailed technical specifications.
No datasheet is available for this part.