IDT 97ULP877AHLF technical specifications.
| Lead Free | Lead Free |
| Length | 7mm |
| Package Quantity | 325 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 97ULP877A |
| Thickness | 1mm |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 97ULP877AHLF to view detailed technical specifications.
No datasheet is available for this part.