IDT 98ULPA877AH technical specifications.
| Package/Case | VFBGA |
| Input | Clock |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 410MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 364 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | No |
| Thickness | 1mm |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 98ULPA877AH to view detailed technical specifications.
No datasheet is available for this part.