IDT 98ULPA877AHILF technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 364 |
| Packaging | Rail/Tube |
| Supply Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for IDT 98ULPA877AHILF to view detailed technical specifications.
No datasheet is available for this part.