IDT 9DB1233AGLF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | 3.3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 12 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 9DB1233 |
| Supply Current | 300mA |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9DB1233AGLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
