The IDT 9DB1233AGLFT is a surface mount component with a TSSOP package, designed to operate within a temperature range of 0°C to 70°C. It is compatible with lead-free processes and meets RoHS compliance standards. The component is available in tape and reel packaging with a quantity of 1000 units per reel.
IDT 9DB1233AGLFT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 9DB1233 |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9DB1233AGLFT to view detailed technical specifications.
No datasheet is available for this part.