The IDT 9DB1904BKLF is a lead free component with a contact plating of tin, matte. It is packaged in a tray with 168 pieces per package. The component has a moisture sensitivity level of 3 and is RoHS compliant. It measures 10mm in length, 10mm in width, and 1mm in thickness.
IDT 9DB1904BKLF technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 10mm |
| Moisture Sensitivity Level | 3 |
| Package Quantity | 168 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 9DB1904B |
| Thickness | 1mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9DB1904BKLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.