The IDT 9DB202CK-01LF is a single LVDS receiver with a maximum operating frequency of 140MHz and a supply current of 112mA. It is packaged in a TO-1 case with a lead-free finish and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The 9DB202CK-01LF is designed for use in high-speed digital systems and is available in a tray packaging format with 490 units per package.
IDT 9DB202CK-01LF technical specifications.
| Package/Case | TO-1 |
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 112mA |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9DB202CK-01LF to view detailed technical specifications.
No datasheet is available for this part.