The IDT 9DB233AFILFT is a single-clock PLL IC packaged in a QSOP. It features a lead-free construction with tin-matte contact plating and is suitable for surface-mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in tape and reel packaging with a quantity of 2500 units per reel.
IDT 9DB233AFILFT technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Max Frequency | 110MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9DB233AFILFT to view detailed technical specifications.
No datasheet is available for this part.