The IDT 9DB403 is a single-element diode with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in a 10.2mm long SSOP package. The diode has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. It is lead free and RoHS compliant, with a moisture sensitivity level of 1. The diode is available in a tape and reel packaging with 1000 units per package.
IDT 9DB403DFILFT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 9DB403 |
| Supply Current | 225mA |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9DB403DFILFT to view detailed technical specifications.
No datasheet is available for this part.