
The IDT 9DB403DGLF is a single-element surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 3.135V to 3.465V and has an operating supply current of 175mA. The IC is packaged in a lead-free TSSOP package with a moisture sensitivity level of 1 and is RoHS compliant.
IDT 9DB403DGLF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Current | 175mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 9DB403 |
| Supply Current | 200mA |
| Thickness | 1mm |
| Weight | 0.014215oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9DB403DGLF to view detailed technical specifications.
No datasheet is available for this part.