
The IDT 9DB423BGLF is a 400MHz clock input PLL in a lead free TSSOP package. It operates over a temperature range of 0°C to 70°C. The device is suitable for surface mount applications and is packaged in a rail or tube format with 50 units per package. The PLL function is enabled, and the device is compliant with RoHS regulations.
IDT 9DB423BGLF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9DB423BGLF to view detailed technical specifications.
No datasheet is available for this part.