
The IDT 9DB433AFILF is a surface mount IC with a package quantity of 47 units per packaging, available in rail or tube packaging. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC is lead free and RoHS compliant. It measures 10.2mm in length, 1.73mm in thickness, and 5.3mm in width. The contact plating is tin with a matte finish.
IDT 9DB433AFILF technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 9DB433 |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9DB433AFILF to view detailed technical specifications.
No datasheet is available for this part.