
The IDT 9DB633AFLFT is a surface-mount IC packaged in a 10.2mm long, 5.3mm wide SSOP. It features lead-free contact plating and a moisture sensitivity level of 1. The IC is supplied on tape and reel in quantities of 1000. It meets RoHS compliance requirements.
IDT 9DB633AFLFT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Moisture Sensitivity Level | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 9DB633 |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9DB633AFLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.