The IDT 9DB803DFILFT is a lead-free component packaged in a 15.9mm long SSOP case with a thickness of 2.3mm and a width of 7.5mm. It is available in quantities of 1000 and is packaged on tape and reel. The component is RoHS compliant and has a moisture sensitivity level of 1.
IDT 9DB803DFILFT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Moisture Sensitivity Level | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 9DB803 |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9DB803DFILFT to view detailed technical specifications.
No datasheet is available for this part.