The IDT 9DB833AFLFT is a single circuit device with a package quantity of 1000 units per reel, packaged in tape and reel. It operates at a maximum frequency of 166MHz and has a maximum operating temperature of 70°C. The device is lead free and RoHS compliant, with a moisture sensitivity level of 1. It is designed for surface mount applications and has a thickness of 2.3mm and a width of 7.5mm.
IDT 9DB833AFLFT technical specifications.
| Package/Case | SSOP |
| Input | HCSL |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9DB833AFLFT to view detailed technical specifications.
No datasheet is available for this part.