
The IDT 9DBL411BKLF is a 4-channel logic buffer with a supply voltage of 3.3V and a supply current of 20mA. It has a propagation delay of 3.5ns and a turn-on delay time of 3.5ns. The device is surface mount and has a moisture sensitivity level of 1. It is compliant with RoHS and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
IDT 9DBL411BKLF technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9DBL411 |
| Supply Current | 20mA |
| Thickness | 1mm |
| Turn-On Delay Time | 3.5ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9DBL411BKLF to view detailed technical specifications.
No datasheet is available for this part.