IDT 9DBV0831AKLFT technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 6mm |
| Moisture Sensitivity Level | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 9DBV0831 |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9DBV0831AKLFT to view detailed technical specifications.
No datasheet is available for this part.