The IDT 9DBV0841AKILF is an 8-channel lead-free voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 1.9V and a minimum supply voltage of 997.5mV. The regulator is packaged in rail/tube packaging and is RoHS compliant. It has a supply current of 28mA and measures 6mm in length and width, with a thickness of 900um.
IDT 9DBV0841AKILF technical specifications.
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 997.5mV |
| Number of Outputs | 8 |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 9DBV0841 |
| Supply Current | 28mA |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9DBV0841AKILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.