
The IDT 9E4101A is a dual clock buffer with a supply voltage range of 3.135V to 3.3V and a maximum supply current of 500mA. It is packaged in a 26-pin SSOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The 9E4101A is part of the 9E4101 series and is available in a tray packaging format.
IDT 9E4101AFILF technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 26 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 9E4101 |
| Supply Current | 500mA |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9E4101AFILF to view detailed technical specifications.
No datasheet is available for this part.