The IDT 9E4101AFILFT is a 400MHz crystal oscillator with a supply voltage of 3.3V. It is packaged in a surface mount SSOP package with a length of 18.4mm, width of 7.5mm, and thickness of 2.3mm. The oscillator operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a tape and reel packaging with 1000 units per package.
IDT 9E4101AFILFT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TCH™ |
| Supply Current | 500mA |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9E4101AFILFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.