IDT 9EPRS475BGLF technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 34 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for IDT 9EPRS475BGLF to view detailed technical specifications.
No datasheet is available for this part.