IDT 9ERS3165BGLF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 17mm |
| Moisture Sensitivity Level | 1 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 9ERS3165B |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9ERS3165BGLF to view detailed technical specifications.
No datasheet is available for this part.