IDT 9EX21501AKILF technical specifications.
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 207 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 9EX21501 |
| Supply Current | 420mA |
| Thickness | 900um |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9EX21501AKILF to view detailed technical specifications.
No datasheet is available for this part.