The IDT 9EX21501AKLF is a surface mount component with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is lead free and RoHS compliant. The component has a contact plating of tin, matte and a thickness of 900um. It measures 9mm in length and 9mm in width.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 207 |
| RoHS Compliant | Yes |
| Series | 9EX21501 |
| Thickness | 900um |
| Width | 9mm |
| RoHS | Compliant |