The IDT 9FG104DFILF is a single-channel IC with a supply voltage of 3.3V and a maximum supply current of 150mA. It is packaged in a lead-free SSOP package with dimensions of 10.2mm in length, 5.3mm in width, and 1.73mm in thickness. The IC operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
IDT 9FG104DFILF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9FG104 |
| Supply Current | 150mA |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9FG104DFILF to view detailed technical specifications.
No datasheet is available for this part.