
The IDT 9FG104EGLF is a surface mount IC with four outputs, operating at a supply voltage of 3.3V and a maximum supply current of 106mA. It is packaged in a TSSOP package and is lead-free and RoHS compliant. The IC is rated for operation between 0°C and 70°C and has a moisture sensitivity level of 1. It is supplied in a rail/Tube packaging format, with 50 units per package.
IDT 9FG104EGLF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 9FG104 |
| Supply Current | 106mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9FG104EGLF to view detailed technical specifications.
No datasheet is available for this part.