
IDT 9FG108EGILF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.6V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 39 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 9FG108 |
| Supply Current | 205mA |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9FG108EGILF to view detailed technical specifications.
No datasheet is available for this part.