The IDT 9FG1200DG-1LFT is a 400MHz clock buffer with HCSL input and 3.3V operating supply voltage. It is packaged in a lead-free TSSOP package with a thickness of 1mm and a width of 6.1mm. The device is designed for surface mount and has a moisture sensitivity level of 1. It operates over a temperature range of 0°C to 70°C and is RoHS compliant.
IDT 9FG1200DG-1LFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | HCSL |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9FG1200DG-1LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.