The IDT 9FG1201CGLFT is a dual voltage regulator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The device is packaged in a TSSOP package and is available in tape and reel packaging. The supply current is 400mA.
IDT 9FG1201CGLFT technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Supply Current | 400mA |
| RoHS | Compliant |
Download the complete datasheet for IDT 9FG1201CGLFT to view detailed technical specifications.
No datasheet is available for this part.