The IDT 9FG830AFLF is a 400MHz clock input phase-locked loop (PLL) packaged in a surface mount SSOP package. It is designed for lead-free applications and operates over a temperature range of 0°C to 70°C. The device is available in a packaging quantity of 30 units per rail or tube. It is compliant with RoHS regulations.
IDT 9FG830AFLF technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9FG830AFLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.