
The IDT 9FG830AGLF is a surface mount IC with a TSSOP package, designed to operate within a temperature range of 0°C to 70°C. It is lead free and RoHS compliant, packaged in a tray with 39 units. The IC has a thickness of 1mm and dimensions of 6.1mm in width and 12.5mm in length.
IDT 9FG830AGLF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 39 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 9FG830 |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9FG830AGLF to view detailed technical specifications.
No datasheet is available for this part.