The IDT 9FGL699AKLF is a surface mount IC packaged in a QFN format, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is lead free and RoHS compliant, with a moisture sensitivity level of 3. The IC operates at 3.3V and is available in a quantity of 490 per packaging unit.
IDT 9FGL699AKLF technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 9FGL699 |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9FGL699AKLF to view detailed technical specifications.
No datasheet is available for this part.